4.7 µH Shielded Inductor 6.8 A 15.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127NP-4R7NC

DigiKey Part Number
308-1473-2-ND - Tape & Reel (TR)
308-1473-1-ND - Cut Tape (CT)
308-1473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127NP-4R7NC
Description
FIXED IND 4.7UH 6.8A 15.8 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 6.8 A 15.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.8mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
-20%, +40%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.8.44500kr.84.45
100kr.6.94610kr.694.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.65186kr.2,825.93
1.000kr.5.32978kr.5,329.78
1.500kr.5.15015kr.7,725.23
2.500kr.4.93267kr.12,331.67
3.500kr.4.86595kr.17,030.83
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750