
CDRH127NP-120MC | |
|---|---|
DigiKey Part Number | 308-1459-2-ND - Tape & Reel (TR) 308-1459-1-ND - Cut Tape (CT) 308-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-120MC |
Description | FIXED IND 12UH 4.9A 24.3MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 4.9 A 24.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.06000 | kr.10.06 |
| 10 | kr.8.26200 | kr.82.62 |
| 100 | kr.6.79510 | kr.679.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.74992 | kr.2,874.96 |
| 1.000 | kr.5.42226 | kr.5,422.26 |
| 1.500 | kr.5.23951 | kr.7,859.27 |
| 2.500 | kr.5.01826 | kr.12,545.65 |
| 3.500 | kr.4.95037 | kr.17,326.30 |
| Unit Price without VAT: | kr.10.06000 |
|---|---|
| Unit Price with VAT: | kr.12.57500 |

