
CDRH127/LDNP-150MC | |
|---|---|
DigiKey Part Number | 308-1333-2-ND - Tape & Reel (TR) 308-1333-1-ND - Cut Tape (CT) 308-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-150MC |
Description | FIXED IND 15UH 5.65A 26.4 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.65 A 26.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.4mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.28800 | kr.52.88 |
| 100 | kr.4.34920 | kr.434.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53860 | kr.1,769.30 |
| 1.000 | kr.3.33674 | kr.3,336.74 |
| 1.500 | kr.3.22415 | kr.4,836.22 |
| 2.500 | kr.3.08781 | kr.7,719.53 |
| 3.500 | kr.3.00123 | kr.10,504.31 |
| 5.000 | kr.2.91219 | kr.14,560.95 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

