15 µH Shielded Inductor 5.65 A 26.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-150MC

DigiKey Part Number
308-1333-2-ND - Tape & Reel (TR)
308-1333-1-ND - Cut Tape (CT)
308-1333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-150MC
Description
FIXED IND 15UH 5.65A 26.4 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 5.65 A 26.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26.4mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.28800kr.52.88
100kr.4.34920kr.434.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.53860kr.1,769.30
1.000kr.3.33674kr.3,336.74
1.500kr.3.22415kr.4,836.22
2.500kr.3.08781kr.7,719.53
3.500kr.3.00123kr.10,504.31
5.000kr.2.91219kr.14,560.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000