
CDRH125NP-820MC | |
|---|---|
DigiKey Part Number | 308-1455-2-ND - Tape & Reel (TR) 308-1455-1-ND - Cut Tape (CT) 308-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-820MC |
Description | FIXED IND 82UH 1.4A 140 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 1.4 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.15600 | kr.61.56 |
| 100 | kr.5.06190 | kr.506.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.11860 | kr.2,059.30 |
| 1.000 | kr.3.88369 | kr.3,883.69 |
| 1.500 | kr.3.75269 | kr.5,629.03 |
| 2.500 | kr.3.59407 | kr.8,985.17 |
| 3.500 | kr.3.49336 | kr.12,226.76 |
| 5.000 | kr.3.42360 | kr.17,118.00 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

