
CDRH125NP-680MC | |
|---|---|
DigiKey Part Number | 308-1454-2-ND - Tape & Reel (TR) 308-1454-1-ND - Cut Tape (CT) 308-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-680MC |
Description | FIXED IND 68UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.5.97800 | kr.59.78 |
| 100 | kr.4.91330 | kr.491.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.15756 | kr.2,078.78 |
| 1.000 | kr.3.92045 | kr.3,920.45 |
| 1.500 | kr.3.78820 | kr.5,682.30 |
| 2.500 | kr.3.62808 | kr.9,070.20 |
| 3.500 | kr.3.52642 | kr.12,342.47 |
| 5.000 | kr.3.45600 | kr.17,280.00 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

