56 µH Shielded Inductor 1.7 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-560MC

DigiKey Part Number
308-1452-2-ND - Tape & Reel (TR)
308-1452-1-ND - Cut Tape (CT)
308-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-560MC
Description
FIXED IND 56UH 1.7A 110 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µH Shielded Inductor 1.7 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.15600kr.61.56
100kr.5.06190kr.506.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.11860kr.2,059.30
1.000kr.3.88369kr.3,883.69
1.500kr.3.75269kr.5,629.03
2.500kr.3.59407kr.8,985.17
3.500kr.3.49336kr.12,226.76
5.000kr.3.42360kr.17,118.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000