CDRH125NP-391MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 405
Unit Price: kr.6.66000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.5.53594
Datasheet
390 µH Shielded Inductor 650 mA 690mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-391MC

DigiKey Part Number
CDRH125NP-391MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH125NP-391MC
Description
FIXED IND 390UH 650MA 690 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µH Shielded Inductor 650 mA 690mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
690mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1260-391KBourns Inc.405SRR1260-391KCT-NDkr.6.66000Direct
PA4304.394NLTPulse Electronics0553-2546-2-NDkr.5.53594Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.56302kr.2,281.51
Manufacturers Standard Package
Unit Price without VAT:kr.4.56302
Unit Price with VAT:kr.5.70378