
CDRH125L125NP-150MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-150MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-150MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-150MC |
Description | FIXED IND 15UH 4.5A 33.8MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 4.5 A 33.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.12000 | kr.51.20 |
| 100 | kr.4.21180 | kr.421.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.56352 | kr.1,781.76 |
| 1.000 | kr.3.36026 | kr.3,360.26 |
| 1.500 | kr.3.24685 | kr.4,870.27 |
| 2.500 | kr.3.10956 | kr.7,773.90 |
| 3.500 | kr.3.02237 | kr.10,578.30 |
| 5.000 | kr.2.93271 | kr.14,663.55 |
| 12.500 | kr.2.91200 | kr.36,400.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

