
CDRH125/LDNP-220MC | |
|---|---|
DigiKey Part Number | 308-1547-2-ND - Tape & Reel (TR) 308-1547-1-ND - Cut Tape (CT) 308-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-220MC |
Description | FIXED IND 22UH 3.28A 44 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.28 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.71900 | kr.57.19 |
| 100 | kr.4.70170 | kr.470.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82556 | kr.1,912.78 |
| 1.000 | kr.3.60740 | kr.3,607.40 |
| 1.500 | kr.3.48569 | kr.5,228.53 |
| 2.500 | kr.3.33834 | kr.8,345.85 |
| 3.500 | kr.3.24476 | kr.11,356.66 |
| 5.000 | kr.3.15415 | kr.15,770.75 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

