Direct
Similar

CDRH124NP-8R2MC | |
|---|---|
DigiKey Part Number | CDRH124NP-8R2MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-8R2MC |
Description | FIXED IND 8.2UH 4.6A 26 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 4.6 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-8R2M | Bourns Inc. | 480 | SRR1240-8R2MCT-ND | kr.7.48000 | Direct |
| PA4303.822NLT | Pulse Electronics | 0 | 553-2519-2-ND | kr.5.31433 | Similar |
| UP2-8R2-R | Eaton - Electronics Division | 0 | 283-UP2-8R2-RTR-ND | kr.11.34332 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.20380 | kr.2,101.90 |
| Unit Price without VAT: | kr.4.20380 |
|---|---|
| Unit Price with VAT: | kr.5.25475 |




