
CDRH124NP-6R8MC | |
|---|---|
DigiKey Part Number | 308-1937-2-ND - Tape & Reel (TR) 308-1937-1-ND - Cut Tape (CT) 308-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-6R8MC |
Description | FIXED IND 6.8UH 4.9A 23 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.9 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH124NP-6R8MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-6R8M | Bourns Inc. | 8.070 | SRR1240-6R8MCT-ND | kr.7.48000 | Direct |
| B82464G4682M000 | TDK | 2.871 | 495-1808-1-ND | kr.9.13000 | Similar |
| B82477P2682M000 | TDK | 26 | 495-77118-1-ND | kr.11.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.71900 | kr.57.19 |
| 100 | kr.4.70170 | kr.470.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82556 | kr.1,912.78 |
| 1.000 | kr.3.60740 | kr.3,607.40 |
| 1.500 | kr.3.48569 | kr.5,228.53 |
| 2.500 | kr.3.33834 | kr.8,345.85 |
| 3.500 | kr.3.24476 | kr.11,356.66 |
| 5.000 | kr.3.15415 | kr.15,770.75 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

