Direct
Direct
Similar
Similar

CDRH124NP-150MC | |
|---|---|
DigiKey Part Number | CDRH124NP-150MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-150MC |
Description | FIXED IND 15UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.27674 | kr.2,138.37 |
| Unit Price without VAT: | kr.4.27674 |
|---|---|
| Unit Price with VAT: | kr.5.34593 |





