Image for CDRH104RT125NP-101MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104RT125NP-101MC

DigiKey Part Number
308-CDRH104RT125NP-101MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH104RT125NP-101MC
Description
FIXED IND 100UH 1.05A 300 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.05 A 300mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
300mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.42412kr.5,424.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.42412
Unit Price with VAT:kr.6.78015