
CDPH28D11FHF-1R5NC | |
|---|---|
DigiKey Part Number | 308-1622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDPH28D11FHF-1R5NC |
Description | FIXED IND 1.5UH 1.74A 86 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.74 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.59A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.92859 | kr.2,892.89 |
| Unit Price without VAT: | kr.1.92859 |
|---|---|
| Unit Price with VAT: | kr.2.41074 |

