
CDEP105NP-0R8MC-88 | |
|---|---|
DigiKey Part Number | 308-2272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP105NP-0R8MC-88 |
Description | FIXED IND 800NH 17.7A 2.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 17.7 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.92212 | kr.2,461.06 |
| Unit Price without VAT: | kr.4.92212 |
|---|---|
| Unit Price with VAT: | kr.6.15265 |

