CD54NP-150MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2
Unit Price: kr.2.92000
Datasheet
15 µH Unshielded Inductor 1.3 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54NP-150MC

DigiKey Part Number
308-1862-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD54NP-150MC
Description
FIXED IND 15UH 1.3A 140 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 1.3 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD54NP-150MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.191" (4.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0604-150YLBourns Inc.2118-SDR0604-150YLCT-NDkr.2.92000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.73503kr.4,102.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.73503
Unit Price with VAT:kr.3.41879