
104CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-2498-2-ND - Tape & Reel (TR) 308-2498-1-ND - Cut Tape (CT) 308-2498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-220MC |
Description | FIXED IND 22UH 5A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.34300 | kr.43.43 |
| 100 | kr.3.56940 | kr.356.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.90384 | kr.1,451.92 |
| 1.000 | kr.2.73812 | kr.2,738.12 |
| 1.500 | kr.2.64564 | kr.3,968.46 |
| 2.500 | kr.2.53372 | kr.6,334.30 |
| 3.500 | kr.2.46265 | kr.8,619.27 |
| 5.000 | kr.2.38955 | kr.11,947.75 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

