
0630CDMCDDS-100MC | |
|---|---|
DigiKey Part Number | 308-0630CDMCDDS-100MCTR-ND - Tape & Reel (TR) 308-0630CDMCDDS-100MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-100MC |
Description | FIXED IND 10UH 4.5A 62 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPAL1V0630-100-R | Eaton - Electronics Division | 883 | 283-HPAL1V0630-100-RCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.91200 | kr.39.12 |
| 100 | kr.3.21630 | kr.321.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.38405 | kr.3,576.07 |
| 3.000 | kr.2.24821 | kr.6,744.63 |
| 4.500 | kr.2.17246 | kr.9,776.07 |
| 7.500 | kr.2.08074 | kr.15,605.55 |
| 10.500 | kr.2.06842 | kr.21,718.41 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

