
0630CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2472-2-ND - Tape & Reel (TR) 308-2472-1-ND - Cut Tape (CT) 308-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-R47MC |
Description | FIXED IND 470NH 20A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 20 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.95500 | kr.39.55 |
| 100 | kr.3.25180 | kr.325.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.41037 | kr.3,615.55 |
| 3.000 | kr.2.27303 | kr.6,819.09 |
| 4.500 | kr.2.19645 | kr.9,884.02 |
| 7.500 | kr.2.10371 | kr.15,777.82 |
| 10.500 | kr.2.09126 | kr.21,958.23 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |

