0530CDMCCDS-R68MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0530CDMCCDS-R68MC

DigiKey Part Number
308-2438-2-ND - Tape & Reel (TR)
308-2438-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0530CDMCCDS-R68MC
Description
FIXED IND 680NH 9.6A 12MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 9.6 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.10400kr.31.04
100kr.2.55420kr.255.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.84560kr.7,382.40
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500