
SPM1004-3V3C | |
|---|---|
DigiKey Part Number  | 308-2365-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SPM1004-3V3C  | 
Description  | DC DC CONVERTER 3V  | 
Customer Reference  | |
Detailed Description  | Non-Isolated PoL Module DC DC Converter 1 Output 3V 6A 9V - 15V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Non-Isolated PoL Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 9V  | |
Voltage - Input (Max)  | 15V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 6A  | |
Applications  | ITE (Commercial)  | |
Features  | OCP, OTP, OVP, UVLO  | |
Operating Temperature  | -40°C ~ 85°C  | |
Efficiency  | 92.7%  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 73-BLGA Module  | |
Size / Dimension  | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)  | |
Supplier Device Package  | 73-LGA (15.2x9.2)  | 

