
RCH875NP-102K | |
|---|---|
DigiKey Part Number | 308-2097-ND |
Manufacturer | |
Manufacturer Product Number | RCH875NP-102K |
Description | FIXED IND 1MH 180MA 2.94 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 180 mA 2.94Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 270mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.94Ohm Max |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.53600 | kr.63.40 |
| 50 | kr.2.39140 | kr.119.57 |
| 100 | kr.2.25450 | kr.225.45 |
| 300 | kr.2.05353 | kr.616.06 |
| 500 | kr.1.96628 | kr.983.14 |
| 1.000 | kr.1.85401 | kr.1,854.01 |
| 2.500 | kr.1.71553 | kr.4,288.82 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

