
RCH110NP-101K | |
|---|---|
DigiKey Part Number | 308-2085-ND |
Manufacturer | |
Manufacturer Product Number | RCH110NP-101K |
Description | FIXED IND 100UH 1.7A 160 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 160mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 5.7MHz |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.64100 | kr.46.41 |
| 25 | kr.4.29360 | kr.107.34 |
| 50 | kr.4.04740 | kr.202.37 |
| 100 | kr.3.81600 | kr.381.60 |
| 300 | kr.3.47623 | kr.1,042.87 |
| 500 | kr.3.32876 | kr.1,664.38 |
| 1.000 | kr.3.13881 | kr.3,138.81 |
| 2.500 | kr.2.90456 | kr.7,261.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

