10 µH Shielded Inductor 1 A 128.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D28NP-100NC

DigiKey Part Number
308-2303-2-ND - Tape & Reel (TR)
308-2303-1-ND - Cut Tape (CT)
308-2303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH4D28NP-100NC
Description
FIXED IND 10UH 1A 128.3 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1 A 128.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
128.3mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4028-100YBourns Inc.8.661SRR4028-100YCT-NDkr.4.12000Direct
SD53-100-REaton - Electronics Division12.622513-1457-1-NDkr.12.11000Similar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.91200kr.39.12
100kr.3.21630kr.321.63
1.000kr.2.64543kr.2,645.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.32669kr.4,653.38
4.000kr.2.19418kr.8,776.72
6.000kr.2.12030kr.12,721.80
10.000kr.2.06843kr.20,684.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000