
CDRH3D18NP-6R8NC | |
|---|---|
DigiKey Part Number | 308-1997-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D18NP-6R8NC |
Description | FIXED IND 6.8UH 1.1A 150 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51356 | kr.2,513.56 |
| Unit Price without VAT: | kr.2.51356 |
|---|---|
| Unit Price with VAT: | kr.3.14195 |

