CDRH3D16NP-4R7NC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.14455
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.14455
Datasheet
4.7 µH Shielded Inductor 900 mA 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-4R7NC

DigiKey Part Number
308-2300-2-ND - Tape & Reel (TR)
308-2300-1-ND - Cut Tape (CT)
308-2300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D16NP-4R7NC
Description
FIXED IND 4.7UH 900MA 105 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 900 mA 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH3D16NP-4R7NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
105mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPDR000404164R7M00Pulse Electronics0553-BPDR000404164R7M00TR-NDkr.2.14455Similar
BPDR000404164R7T00Pulse Electronics0553-BPDR000404164R7T00TR-NDkr.2.14455Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.27500kr.52.75
100kr.4.33910kr.433.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.32875kr.3,328.75
2.000kr.3.13910kr.6,278.20
3.000kr.3.03329kr.9,099.87
5.000kr.2.90522kr.14,526.10
7.000kr.2.88470kr.20,192.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000