Direct
Similar
Similar

CDRH127NP-471MC | |
|---|---|
DigiKey Part Number | 308-1472-2-ND - Tape & Reel (TR) 308-1472-1-ND - Cut Tape (CT) 308-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-471MC |
Description | FIXED IND 470UH 790MA 980 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 790 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 980mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-471K | Bourns Inc. | 4.011 | SRR1280-471KLCT-ND | kr.7.35000 | Direct |
| DR127-471-R | Eaton - Electronics Division | 1.094 | 513-1051-1-ND | kr.5.39000 | Similar |
| SPD127R-474M | Delevan | 500 | DN7657CT-ND | kr.34.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.8.44500 | kr.84.45 |
| 100 | kr.6.94610 | kr.694.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.65186 | kr.2,825.93 |
| 1.000 | kr.5.32978 | kr.5,329.78 |
| 1.500 | kr.5.15015 | kr.7,725.23 |
| 2.500 | kr.4.93267 | kr.12,331.67 |
| 3.500 | kr.4.86595 | kr.17,030.83 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |




