
CDH74NP-470KC | |
|---|---|
DigiKey Part Number | 308-1884-2-ND - Tape & Reel (TR) 308-1884-1-ND - Cut Tape (CT) 308-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDH74NP-470KC |
Description | FIXED IND 47UH 1.2A 230 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.287" W (8.00mm x 7.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR7045-470K | Bourns Inc. | 358 | 118-SDR7045-470KCT-ND | kr.4.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.27100 | kr.32.71 |
| 100 | kr.2.69010 | kr.269.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06354 | kr.2,063.54 |
| 2.000 | kr.1.94584 | kr.3,891.68 |
| 3.000 | kr.1.88019 | kr.5,640.57 |
| 5.000 | kr.1.80069 | kr.9,003.45 |
| 7.000 | kr.1.75022 | kr.12,251.54 |
| 10.000 | kr.1.69831 | kr.16,983.10 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

