CD54NP-150MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.171
Unit Price: kr.2.82000
Datasheet
CD54 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54NP-150MC

DigiKey Part Number
308-1862-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD54NP-150MC
Description
FIXED IND 15UH 1.3A 140 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 1.3 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD54NP-150MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.76092kr.4,141.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.76092
Unit Price with VAT:kr.3.45115