
13324-T086 | |
|---|---|
DigiKey Part Number | 308-2397-2-ND - Tape & Reel (TR) 308-2397-1-ND - Cut Tape (CT) 308-2397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 13324-T086 |
Description | XFMR 40UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 13324-T086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 4 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.20.37600 | kr.203.76 |
| 25 | kr.19.56160 | kr.489.04 |
| 50 | kr.18.96300 | kr.948.15 |
| 100 | kr.18.37930 | kr.1,837.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.81040 | kr.3,562.08 |
| 400 | kr.17.25665 | kr.6,902.66 |
| 600 | kr.16.93932 | kr.10,163.59 |
| 1.000 | kr.16.54683 | kr.16,546.83 |
| 1.400 | kr.16.29261 | kr.22,809.65 |
| 2.000 | kr.16.02677 | kr.32,053.54 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |










