Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH11-PPPC-D10-RA-BK | |
|---|---|
DigiKey Part Number | SFH11-PPPC-D10-RA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFH11-PPPC-D10-RA-BK |
Description | CONN HDR 20POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFH11-PPPC-D10-RA-BK Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH11-NBPC-D10-RA-BK | Sullins Connector Solutions | 0 | SFH11-NBPC-D10-RA-BK-ND | kr.6.49596 | Parametric Equivalent |
| SFH11-NPPC-D10-RA-BK | Sullins Connector Solutions | 0 | SFH11-NPPC-D10-RA-BK-ND | kr.6.82717 | Parametric Equivalent |
| SFH11-PBPC-D10-RA-BK | Sullins Connector Solutions | 12.755 | S9205-ND | kr.8.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.94648 | kr.5,946.48 |
| Unit Price without VAT: | kr.5.94648 |
|---|---|
| Unit Price with VAT: | kr.7.43310 |


