
SBH41-NBPB-D05-ST-BK | |
|---|---|
DigiKey Part Number | S9121-ND |
Manufacturer | |
Manufacturer Product Number | SBH41-NBPB-D05-ST-BK |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH41-NBPB-D05-ST-BK Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.1mm, 9.7mm, 12.4mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.9.84000 | kr.98.40 |
| 100 | kr.8.36440 | kr.836.44 |
| 500 | kr.7.46560 | kr.3,732.80 |
| 1.000 | kr.7.10936 | kr.7,109.36 |
| 5.000 | kr.6.34661 | kr.31,733.05 |
| 10.000 | kr.6.04403 | kr.60,440.30 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |



