rbb15dhhn
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
rbb15dhhn
RBB15DHHN
RBB15DHHN

RBB15DHHN

DigiKey Part Number
S3375-ND
Manufacturer
Manufacturer Product Number
RBB15DHHN
Description
CONN EDGE DUAL FMALE 30POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
30
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.93000kr.52.93
10kr.44.96000kr.449.60
30kr.41.60433kr.1,248.13
50kr.40.13180kr.2,006.59
100kr.38.21570kr.3,821.57
250kr.35.82388kr.8,955.97
500kr.34.11520kr.17,057.60
1.000kr.32.48851kr.32,488.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.93000
Unit Price with VAT:kr.66.16250