



RBB10DHRN | |
|---|---|
DigiKey Part Number | S3372-ND |
Manufacturer | |
Manufacturer Product Number | RBB10DHRN |
Description | CONN EDGE DUAL FMALE 20POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Features Card Extender |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 10 | Contact Type Hairpin Bellows |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.38.06500 | kr.380.65 |
| 30 | kr.35.22500 | kr.1,056.75 |
| 50 | kr.33.97740 | kr.1,698.87 |
| 100 | kr.32.35560 | kr.3,235.56 |
| 250 | kr.30.33032 | kr.7,582.58 |
| 500 | kr.28.88352 | kr.14,441.76 |
| 1.000 | kr.27.50634 | kr.27,506.34 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |

