PZC36SAAN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 53.863
Unit Price: kr.11.60000
Datasheet

Similar


Molex
In Stock: 1.602
Unit Price: kr.27.45000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.41.35678
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.22.85600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.013
Unit Price: kr.13.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.84353
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.34.35291
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.19.17550
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.53419
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.18.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.62.31167
Datasheet

Similar


Harwin Inc.
In Stock: 301
Unit Price: kr.10.59000
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC36SAAN

DigiKey Part Number
S1011-36-ND
Manufacturer
Manufacturer Product Number
PZC36SAAN
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes