Connector Header Through Hole 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC017SACN-RC

DigiKey Part Number
S1131EC-17-ND
Manufacturer
Manufacturer Product Number
PRPC017SACN-RC
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC017SACN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.648" (16.47mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.53000kr.35.30
100kr.3.00150kr.300.15
500kr.2.67886kr.1,339.43
1.000kr.2.55097kr.2,550.97
5.000kr.2.27712kr.11,385.60
10.000kr.2.19975kr.21,997.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 7159
Unit Price: kr.4.69000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: kr.7.14000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: kr.7.01000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: kr.6.88000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: kr.6.75000