Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC012SAAN-RC

DigiKey Part Number
S1012EC-12-ND
Manufacturer
Manufacturer Product Number
PREC012SAAN-RC
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC012SAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.27600kr.22.76
100kr.1.93500kr.193.50
500kr.1.72702kr.863.51
1.000kr.1.64453kr.1,644.53
5.000kr.1.46795kr.7,339.75
10.000kr.1.39790kr.13,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 35187
Unit Price: kr.2.73000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: kr.4.82000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: kr.4.69000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: kr.4.63000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: kr.4.56000