PREC0xxDFAN-RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC006DFAN-RC

DigiKey Part Number
S2212EC-06-ND
Manufacturer
Manufacturer Product Number
PREC006DFAN-RC
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC006DFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.088
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.40600kr.24.06
100kr.2.04610kr.204.61
500kr.1.82592kr.912.96
1.000kr.1.73869kr.1,738.69
5.000kr.1.55199kr.7,759.95
10.000kr.1.47793kr.14,779.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4325
Unit Price: kr.6.34000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: kr.8.51000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: kr.8.38000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: kr.8.19000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: kr.8.06000