Similar
Similar
Similar

PPTC392LFBN-RC | |
|---|---|
DigiKey Part Number | PPTC392LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | PPTC392LFBN-RC |
Description | CONN HDR 78POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSQ-139-24-G-D | Samtec Inc. | 0 | SSQ-139-24-G-D-ND | kr.103.66000 | Similar |
| SSW-139-01-H-D | Samtec Inc. | 0 | SSW-139-01-H-D-ND | kr.124.07000 | Similar |
| SSW-139-22-G-D | Samtec Inc. | 0 | SSW-139-22-G-D-ND | kr.85.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.17417 | kr.17,174.17 |
| Unit Price without VAT: | kr.17.17417 |
|---|---|
| Unit Price with VAT: | kr.21.46771 |

