
PPTC231LFBN-RC | |
|---|---|
DigiKey Part Number | S7021-ND |
Manufacturer | |
Manufacturer Product Number | PPTC231LFBN-RC |
Description | CONN HDR 23POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC231LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.10000 | kr.9.10 |
| 10 | kr.7.71100 | kr.77.11 |
| 100 | kr.6.55360 | kr.655.36 |
| 500 | kr.5.84938 | kr.2,924.69 |
| 1.000 | kr.5.57010 | kr.5,570.10 |
| 5.000 | kr.4.97243 | kr.24,862.15 |
| 10.000 | kr.4.73533 | kr.47,353.30 |
| Unit Price without VAT: | kr.9.10000 |
|---|---|
| Unit Price with VAT: | kr.11.37500 |














