PPPC261LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.7.95635
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.36.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
26 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC261LFBN-RC

DigiKey Part Number
S7059-ND
Manufacturer
Manufacturer Product Number
PPPC261LFBN-RC
Description
CONN HDR 26POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC261LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC261LFBN-RCSullins Connector Solutions0NPPC261LFBN-RC-NDkr.7.95635Parametric Equivalent
SSQ-126-01-G-SSamtec Inc.0612-SSQ-126-01-G-S-NDkr.0.00000Similar
SSW-126-01-S-SSamtec Inc.0612-SSW-126-01-S-S-NDkr.36.86000Similar
SSW-126-01-T-SSamtec Inc.0612-SSW-126-01-T-S-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.000kr.6.33148kr.6,331.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.33148
Unit Price with VAT:kr.7.91435