
PEC29DAGN | |
|---|---|
DigiKey Part Number  | S2072E-29-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PEC29DAGN  | 
Description  | CONN HEADER VERT 58POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 58 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.230" (5.84mm)  | |
Contact Length - Post  | 0.720" (18.29mm)  | |
Overall Contact Length  | 1.050" (26.67mm)  | |
Insulation Height  | 0.100" (2.54mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | 100.0µin (2.54µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polybutylene Terephthalate (PBT)  | |
Features  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.35.78000 | kr.35.78 | 
| 10 | kr.29.13900 | kr.291.39 | 
| 100 | kr.23.75490 | kr.2,375.49 | 
| 500 | kr.23.17044 | kr.11,585.22 | 
| Unit Price without VAT: | kr.35.78000 | 
|---|---|
| Unit Price with VAT: | kr.44.72500 | 












