
PEC27SAGN | |
|---|---|
DigiKey Part Number | S1072E-27-ND |
Manufacturer | |
Manufacturer Product Number | PEC27SAGN |
Description | CONN HEADER VERT 27POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 27 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC27SAGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.720" (18.29mm) | |
Overall Contact Length | 1.050" (26.67mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.14.26500 | kr.142.65 |
| 100 | kr.11.62630 | kr.1,162.63 |
| 500 | kr.10.61570 | kr.5,307.85 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |












