Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC21DBAN

DigiKey Part Number
S2112E-21-ND
Manufacturer
Manufacturer Product Number
PEC21DBAN
Description
CONN HEADER R/A 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.11.64700kr.116.47
100kr.9.89610kr.989.61
500kr.8.83326kr.4,416.63
1.000kr.8.41179kr.8,411.79
5.000kr.8.12249kr.40,612.45
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 415
Unit Price: kr.18.64000
CONN HEADER R/A 2POS
In-Stock: 5233
Unit Price: kr.2.35000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7333
Unit Price: kr.2.98000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 643
Unit Price: kr.3.55000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 860
Unit Price: kr.4.18000