
PEC21DADN | |
|---|---|
DigiKey Part Number | S2042E-21-ND |
Manufacturer | |
Manufacturer Product Number | PEC21DADN |
Description | CONN HEADER VERT 42POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.420" (10.67mm) |
Packaging Bulk | Overall Contact Length 0.750" (19.05mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.11000 | kr.22.11 |
| 10 | kr.18.80700 | kr.188.07 |
| 100 | kr.15.98460 | kr.1,598.46 |
| 500 | kr.14.26828 | kr.7,134.14 |
| 1.000 | kr.13.58753 | kr.13,587.53 |
| 5.000 | kr.12.13030 | kr.60,651.50 |
| Unit Price without VAT: | kr.22.11000 |
|---|---|
| Unit Price with VAT: | kr.27.63750 |












