
PEC20SBDN | |
|---|---|
DigiKey Part Number | S1142E-20-ND |
Manufacturer | |
Manufacturer Product Number | PEC20SBDN |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.400" (10.16mm) |
Packaging Bulk | Insulation Height 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.04000 | kr.19.04 |
| 10 | kr.16.19800 | kr.161.98 |
| 100 | kr.13.76550 | kr.1,376.55 |
| 500 | kr.12.28758 | kr.6,143.79 |
| 1.000 | kr.11.70139 | kr.11,701.39 |
| 5.000 | kr.10.44638 | kr.52,231.90 |
| Unit Price without VAT: | kr.19.04000 |
|---|---|
| Unit Price with VAT: | kr.23.80000 |












