
PEC19SAGN | |
|---|---|
DigiKey Part Number | S1072E-19-ND |
Manufacturer | |
Manufacturer Product Number | PEC19SAGN |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.720" (18.29mm) |
Mfr | Overall Contact Length 1.050" (26.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.00000 | kr.15.00 |
| 10 | kr.12.73000 | kr.127.30 |
| 100 | kr.10.81750 | kr.1,081.75 |
| 500 | kr.9.65576 | kr.4,827.88 |
| 1.000 | kr.9.19495 | kr.9,194.95 |
| 5.000 | kr.8.20863 | kr.41,043.15 |
| Unit Price without VAT: | kr.15.00000 |
|---|---|
| Unit Price with VAT: | kr.18.75000 |












