
PEC08DBEN | |
|---|---|
DigiKey Part Number | S2152E-08-ND |
Manufacturer | |
Manufacturer Product Number | PEC08DBEN |
Description | CONN HEADER R/A 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.42000 | kr.14.42 |
| 10 | kr.12.27500 | kr.122.75 |
| 100 | kr.10.42970 | kr.1,042.97 |
| 500 | kr.9.30938 | kr.4,654.69 |
| 1.000 | kr.8.86509 | kr.8,865.09 |
| 5.000 | kr.7.91411 | kr.39,570.55 |
| Unit Price without VAT: | kr.14.42000 |
|---|---|
| Unit Price with VAT: | kr.18.02500 |












