
PEC08DBBN | |
|---|---|
DigiKey Part Number | S2122E-08-ND |
Manufacturer | |
Manufacturer Product Number | PEC08DBBN |
Description | CONN HEADER R/A 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.62000 | kr.9.62 |
| 10 | kr.8.17300 | kr.81.73 |
| 100 | kr.6.94720 | kr.694.72 |
| 500 | kr.6.20090 | kr.3,100.45 |
| 1.000 | kr.5.90489 | kr.5,904.89 |
| 5.000 | kr.5.27131 | kr.26,356.55 |
| 10.000 | kr.5.01996 | kr.50,199.60 |
| Unit Price without VAT: | kr.9.62000 |
|---|---|
| Unit Price with VAT: | kr.12.02500 |












